Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $789.830 |
| 5+ | $730.230 |
| 10+ | $695.460 |
| 25+ | $675.580 |
| 50+ | $635.840 |
Price for:Each
Minimum: 1
Multiple: 1
$789.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoLPA100T-D2
Newark Part No.95AC1497
Technical Datasheet
Sensing Range - Accelerometer25g
Sensitivity Typ50mV/g
Supply Voltage Min3VDC
Supply Voltage Max5.5VDC
No. of Axes-
Sensor Case / PackageModule
No. of Pins-
Output InterfaceAnalog - 1.5V
Operating Temperature Min-40°C
Operating Temperature Max120°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Range - Accelerometer
25g
Supply Voltage Min
3VDC
No. of Axes
-
No. of Pins
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
50mV/g
Supply Voltage Max
5.5VDC
Sensor Case / Package
Module
Output Interface
Analog - 1.5V
Operating Temperature Max
120°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
