New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Vibration & Shock Sensors
                      Print Page

                      PC420VP-05-DA

                      Loop Powered Sensor, Equivalent Peak Output, 4-20 mA, 0.5 ips, 30VDC, 100mV/g, Thread Mount

                      AMPHENOL WILCOXON PC420VP-05-DA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL WILCOXON
                      Manufacturer Part NoPC420VP-05-DA
                      Newark Part No.83AH9119
                      Product RangePC420V-Dz Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$1,148.120
                      5+$1,061.480
                      10+$1,010.920
                      25+$982.040
                      50+$924.270
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,148.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL WILCOXON
                      Manufacturer Part NoPC420VP-05-DA
                      Newark Part No.83AH9119
                      Product RangePC420V-Dz Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeAcceleration Loop Powered Sensor
                      Supply Voltage30VDC
                      Impedance-
                      Sensor MountingThread Mount
                      Sensitivity100 mV/g
                      External Diameter28.45mm
                      Internal Diameter-
                      Input Current-
                      Product RangePC420V-Dz Series
                      SVHCTo Be Advised

                      Product Overview

                      PC420VP-05-DA is a PC420V-Dz series velocity loop-powered sensor. This PC420V-Dz series dual output sensor provides 24/7 monitoring of overall machine vibration for continuous trending, alerting users to changing machine conditions and helping to guide maintenance in prioritizing the need for service. This sensor is the best fit for industrial requirements.

                      • 4 to 20mA equivalent peak output velocity sensor
                      • 0.5ips full scale
                      • Dynamic scale: 100mV/g acceleration (sensitivity, ±10%)
                      • Power requirements (2-wire loop power) : 12 to 30V DC voltage at sensor terminal
                      • 25kHz nom resonant frequency (mounted) and 700 ohm max loop resistance at 24V DC
                      • Case isolated, internally shielded grounding and 316L stainless steel case material
                      • 3 pin, MIL-C-5015 style output connector, R6G type mating connector, J9T3A recommended cabling
                      • Easily integrated into existing process control systems
                      • Corrosion resistant, hermetic seal and ESD, overload, and reverse wiring protection
                      • Manufactured in an approved ISO 9001 facility

                      Contents

                      Sensor, SF6 mounting stud, Calibration data (level 2).

                      Technical Specifications

                      Sensor Type

                      Acceleration Loop Powered Sensor

                      Impedance

                      -

                      Sensitivity

                      100 mV/g

                      Internal Diameter

                      -

                      Product Range

                      PC420V-Dz Series

                      Supply Voltage

                      30VDC

                      Sensor Mounting

                      Thread Mount

                      External Diameter

                      28.45mm

                      Input Current

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.