New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • OEM Solutions
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Motion Sensors & Position Sensors
                                                                                                  5. Vibration & Shock Sensors
                                                                                                  Print Page

                                                                                                  PCC421AP-05-R6

                                                                                                  Loop Powered Sensor, Peak Acceleration, 5g, 4-20mA, 30VDC, 2 Pin MIL-C-5015 Connector, Panel Mount

                                                                                                  AMPHENOL WILCOXON PCC421AP-05-R6
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMPHENOL WILCOXON
                                                                                                  Manufacturer Part NoPCC421AP-05-R6
                                                                                                  Newark Part No.83AH9044
                                                                                                  Product RangeLPS PCC421 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$871.000
                                                                                                  5+$805.260
                                                                                                  10+$766.910
                                                                                                  25+$745.000
                                                                                                  50+$701.180
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $871.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerAMPHENOL WILCOXON
                                                                                                  Manufacturer Part NoPCC421AP-05-R6
                                                                                                  Newark Part No.83AH9044
                                                                                                  Product RangeLPS PCC421 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeLoop Powered Sensor
                                                                                                  Supply Voltage30VDC
                                                                                                  Impedance-
                                                                                                  Sensor MountingScrew Mount
                                                                                                  Sensitivity-
                                                                                                  External Diameter-
                                                                                                  Internal Diameter-
                                                                                                  Input Current-
                                                                                                  Product RangeLPS PCC421 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  PCC421AP-05-R6 is a PCC421 series compact vibration transmitter sensor that represents vibration levels by a loop current of 4-20 mA, which can be easily integrated into existing plant control systems, such as a PLC, DCS, or SCADA system. As part of a continuous monitoring setup, 4-20mA trend data can be easily compared against standard vibration guides to indicate general machine health.

                                                                                                  • Calculated peak output, acceleration loop powered sensor
                                                                                                  • 5g (49m/sec2) full scale
                                                                                                  • ESD, overload and reverse wiring protection
                                                                                                  • Enables continuous trending of machine vibration
                                                                                                  • Manufactured in an approved ISO 9001 facility
                                                                                                  • 2-pin, MIL-C-5015 style output connector
                                                                                                  • Voltage range from 12 to 30V DC, 700 ohm maximum loop resistance at 24V DC
                                                                                                  • Case isolated, internally shielded grounding, hermetic sealing
                                                                                                  • Operating temperature range from -40°C to +105°C

                                                                                                  Contents

                                                                                                  Vibration transmitter sensor, Mounting screw, Calibration data (level 2).

                                                                                                  Notes

                                                                                                  Integral cable option available on PCC423 models.

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Loop Powered Sensor

                                                                                                  Impedance

                                                                                                  -

                                                                                                  Sensitivity

                                                                                                  -

                                                                                                  Internal Diameter

                                                                                                  -

                                                                                                  Product Range

                                                                                                  LPS PCC421 Series

                                                                                                  Supply Voltage

                                                                                                  30VDC

                                                                                                  Sensor Mounting

                                                                                                  Screw Mount

                                                                                                  External Diameter

                                                                                                  -

                                                                                                  Input Current

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.