Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCC421AP-10-M12-4
Newark Part No.83AH9045
Product RangeLPS PCC421 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $871.000 |
5+ | $805.260 |
10+ | $766.910 |
25+ | $745.000 |
50+ | $701.180 |
Price for:Each
Minimum: 1
Multiple: 1
$871.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCC421AP-10-M12-4
Newark Part No.83AH9045
Product RangeLPS PCC421 Series
Technical Datasheet
Sensor TypeLoop Powered Sensor
Supply Voltage30VDC
Impedance-
Sensor MountingScrew Mount
Sensitivity-
External Diameter-
Internal Diameter-
Input Current-
Product RangeLPS PCC421 Series
SVHCTo Be Advised
Product Overview
PCC421AP-10-M12-4 is a PCC421 series compact vibration transmitter sensor that represents vibration levels by a loop current of 4-20 mA, which can be easily integrated into existing plant control systems, such as a PLC, DCS, or SCADA system. As part of a continuous monitoring setup, 4-20mA trend data can be easily compared against standard vibration guides to indicate general machine health.
- Calculated peak output, acceleration loop powered sensor
- 10g (98m/sec2) full scale
- ESD, overload and reverse wiring protection
- Enables continuous trending of machine vibration
- Manufactured in an approved ISO 9001 facility
- 4-pin, M12 style output connector
- Voltage range from 12 to 30V DC, 700 ohm maximum loop resistance at 24V DC
- Case isolated, internally shielded grounding, hermetic sealing
- Operating temperature range from -40°C to +105°C
Contents
Vibration transmitter sensor, Mounting screw, Calibration data (level 2).
Notes
Integral cable option available on PCC423 models.
Technical Specifications
Sensor Type
Loop Powered Sensor
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
LPS PCC421 Series
Supply Voltage
30VDC
Sensor Mounting
Screw Mount
External Diameter
-
Input Current
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate