New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Vibration & Shock Sensors
                      Print Page

                      PCC421AP-10-R6

                      Loop Powered Sensor, Peak Acceleration, 10g, 4-20mA, 30VDC, 2 Pin MIL-C-5015 Connector, Panel Mount

                      AMPHENOL WILCOXON PCC421AP-10-R6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL WILCOXON
                      Manufacturer Part NoPCC421AP-10-R6
                      Newark Part No.83AH9046
                      Product RangeLPS PCC421 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$871.000
                      5+$805.260
                      10+$766.910
                      25+$745.000
                      50+$701.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $871.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL WILCOXON
                      Manufacturer Part NoPCC421AP-10-R6
                      Newark Part No.83AH9046
                      Product RangeLPS PCC421 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeLoop Powered Sensor
                      Supply Voltage30VDC
                      Impedance-
                      Sensor MountingScrew Mount
                      Sensitivity-
                      External Diameter-
                      Internal Diameter-
                      Input Current-
                      Product RangeLPS PCC421 Series
                      SVHCTo Be Advised

                      Product Overview

                      PCC421AP-10-R6 is a PCC421 series compact vibration transmitter sensor that represents vibration levels by a loop current of 4-20 mA, which can be easily integrated into existing plant control systems, such as a PLC, DCS, or SCADA system. As part of a continuous monitoring setup, 4-20mA trend data can be easily compared against standard vibration guides to indicate general machine health.

                      • Calculated peak output, acceleration loop powered sensor
                      • 10g (98m/sec2) full scale
                      • ESD, overload and reverse wiring protection
                      • Enables continuous trending of machine vibration
                      • Manufactured in an approved ISO 9001 facility
                      • 2-pin, MIL-C-5015 style output connector
                      • Voltage range from 12 to 30V DC, 700 ohm maximum loop resistance at 24V DC
                      • Case isolated, internally shielded grounding, hermetic sealing
                      • Operating temperature range from -40°C to +105°C

                      Contents

                      Vibration transmitter sensor, Mounting screw, Calibration data (level 2).

                      Notes

                      Integral cable option available on PCC423 models.

                      Technical Specifications

                      Sensor Type

                      Loop Powered Sensor

                      Impedance

                      -

                      Sensitivity

                      -

                      Internal Diameter

                      -

                      Product Range

                      LPS PCC421 Series

                      Supply Voltage

                      30VDC

                      Sensor Mounting

                      Screw Mount

                      External Diameter

                      -

                      Input Current

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.