Print Page
Image is for illustrative purposes only. Please refer to product description.
573 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.620 |
10+ | $6.250 |
25+ | $5.680 |
50+ | $5.440 |
100+ | $5.200 |
250+ | $4.600 |
500+ | $4.480 |
1000+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB6351B1-ND3G-75
Newark Part No.23M5345
Technical Datasheet
Connector Body StyleStraight Bulkhead Jack
Coaxial Termination-
Impedance75ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
2GHz
Product Range
-
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Alternatives for B6351B1-ND3G-75
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate