Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.760 | $0.561 |
| 10+ | $3.620 | $0.561 |
| 25+ | $3.350 | $0.561 |
| 50+ | $3.210 | $0.561 |
| 100+ | $3.080 | $0.561 |
| 250+ | $2.760 | $0.561 |
| 500+ | $2.670 | $0.561 |
| 1000+ | $2.340 | $0.561 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoTMN0111T1-3G-14
Newark Part No.23M7534
Technical Datasheet
RF / Coaxial Termination TypePCB Termination
Operating Frequency Min-
Coaxial Cable TypeRG178B, RG196A
Operating Frequency Max-
Frequency Max-
Connector Gender-
Impedance50ohm
Product Range-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
PCB Termination
Coaxial Cable Type
RG178B, RG196A
Frequency Max
-
Impedance
50ohm
SVHC
To Be Advised
Operating Frequency Min
-
Operating Frequency Max
-
Connector Gender
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
