Quantity | Price |
---|---|
1+ | $1,341.120 |
Product Information
Product Overview
The AMB-45 CAL DU from Amprobe Instruments is a digital megohmmeter-insulation resistance tester. The Amprobe AMB-45 insulation resistance tester tests the insulation of wires, cables, transformers and electrical motors. With selectable test voltages up to 1000V and a rugged, durable design, the AMB45 is both fast and easy to use. The Amprobe AMB-45 comes complete with test leads and PC software where data can be downloaded. It also has a programmable timer to perform the dielectric absorption ratio test, sensitive ohmmeter for checking resistance of motor windings and a built in voltmeter.
- Calibrated with data and uncertainties insulation resistance tester
- Insulation resistance with selectable test voltages 250V, 500V and 1000V is 0 to 4/40/400/4000Mohm
- Internal memory to store measurements for future reference
- Programmable timer to perform the dielectric absorption ratio test
- Data download to PC
- AC/DC voltage from 0.1V to 600V, safety CATIII 600V
Applications
Test & Measurement
Contents
AMB-45 digital insulation resistance tester, Test lead, Large jaw alligator clips, Battery( installed), Carrying case, Software, RS232 cable, Users manual.
Technical Specifications
Digital Megohmmeter
4Gohm
40°C
116mm
750g
To Be Advised
250V, 500V, 1kV
0°C
230mm
62mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate