Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $413.520 |
Price for:Each
Minimum: 1
Multiple: 1
$413.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoIR608A CAL
Newark Part No.12AC4598
Technical Datasheet
Temperature Measuring Range-18°C to +400°C
Accuracy2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The IR608A CAL from Amprobe Instruments is an infrared thermometer with a laser pointer. This infrared thermometer with a laser pointer for easy targeting. A quick and effective diagnostic tool for identifying problems in a wide variety of applications like HVAC/R, fire safety and protection, industrial maintenance automotive and quality control. The IR608A is robust yet lightweight with a solid ergonomic design and small enough to fit in pocket.
- Calibrated infrared thermometer
- Point and press for quick and easy temperature measurements, display hold & fast response time
- Pistol grip design' for comfortable grip, backlit display, distance to spot size 8:1
- Laser sighting for accurate targeting (CE EN60825 certified class II)
- Measuring range from -18°C to 400°C, 0.2°C temperature display & resolution 0.5°F (0.2°C)
- Fixed emissivity at 0.95, & battery icon appears in display for low battery indicator
- Distance to spot size ratio 8:1, accuracy to 2%, 7µm to 18µm spectral response
- ±2% of reading or ±2°C (±3 °F) repeatability, 500ms, 95% response time
- Dimension of 152mm x 101mm x 38mm, 227g weight
- 9V alkaline or NiCd battery, 12hr battery life & battery icon appears in display
Applications
Test & Measurement
Contents
IR608A infrared thermometer, Battery (installed), User manual.
Technical Specifications
Temperature Measuring Range
-18°C to +400°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
2%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate