Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoLCR55A CAL D
Newark Part No.12AC8382
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $842.620 |
Price for:Each
Minimum: 1
Multiple: 1
$842.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoLCR55A CAL D
Newark Part No.12AC8382
Technical Datasheet
LCR TypeHand Held
Test Frequency Max100Hz
Inductance Measure Max200H
Capacitance Measure Max200µF
Resistance Measure Max20Mohm
Product Range-
SVHCTo Be Advised
Product Overview
The LCR55A CAL D from Amprobe Instruments is a handheld component tester. The ultimate electronic component verifier measures inductance, capacitance, resistance, transistors, diodes and microwave diodes. It measures capacitance of 200pF, 2000pF, 2µF, 20µF, 200µF, 2mF, resistance of 20 ohm, 200 ohm, 2Kohm, 20Kohm, 2Mohm, 20Mohm and inductance of 200µH, 2mH, 200mH, 200H. It includes a diode test and continuity beeper.
- Calibrated with data component tester
- Plug-in test slots and test leads with threaded alligator clips
- Oversized, digital display
- Data hold and max hold function
- “Zero adjust” pot for ohms, auto-power off
- 3-1⁄2 digit LCD display with max reading of 1999
- Standard 9V transistor battery, low battery indication
- Display update rate is 2/sec nominal
- Operating temperature range from 0°C to + 50°C
- Dimension is (WxLxH) 183mm x 79mm x 38mm, weight (including batteries) is 311g (11oz)
Applications
Test & Measurement
Contents
LCR55A handheld component tester, TL36A Test Leads, Spare fuse, Battery, Pair alligator clips, Users manual.
Technical Specifications
LCR Type
Hand Held
Inductance Measure Max
200H
Resistance Measure Max
20Mohm
SVHC
To Be Advised
Test Frequency Max
100Hz
Capacitance Measure Max
200µF
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate