Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoLH41A CAL D
Newark Part No.12AC8385
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,144.790 |
Price for:Each
Minimum: 1
Multiple: 1
$1,144.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoLH41A CAL D
Newark Part No.12AC8385
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The LH41A CAL D from Amprobe Instruments is a low current clamp on ammeter. The LH41A current clamp meter has been designed for reliable and accurate non-intrusive measurement of DC and AC currents using advanced Hall Effect technology. It features data hold, auto power off and auto zero button to zero display for DC.
- Calibrated with data low current clamp on ammeter
- Measuring range from 0A to 40A DC or AC peak
- Autoranging 4A/40A, resolution is 1mA in (4A), 10mA in (40A), basic accuracy is ±1.3% + 5 digits
- Frequency range from 40Hz to 400Hz in AC, low battery indicator
- 9V, alkaline battery PP3, NEDA 1604 or IEC6LR61
- 4000 count display, 10mm high characters
- Operating temperature range from 0°C to + 50°C
- Maximum jaw capacity is 19mm diameter cable, maximum jaw opening is 20mm (0.78in)
- Dimension is 184mm x 71mm x 31mm, weight is 235g
Applications
Test & Measurement
Contents
LH41A low current clamp on ammeter, Batteries (installed), Users manual.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate