Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $964.650 |
Price for:Each
Minimum: 1
Multiple: 1
$964.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoSM-20A
Newark Part No.54R8767
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.5dB
Resolution (db)0.1dB
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
The Amprobe SM-20-A Sound Meter has been designed to check compliance with safety regulations and perform acoustic analysis by safety engineers, health, industrial and safety offices as well as quality control. The SM-20-A offers a PC interface. They use two different weighting filters required by the IEC651 and ANSI S1.4 Type 2 for audio filtering. The A weighting is for general noise sound level and the C weighting is for measuring sound level of acoustic material control in various environments (ie 94dB 1 kHz etc.)
- A and C weightings for checking compliance with safety regulations as well as acoustic analysis
- Measuring ranges: A weighting 30~130dB, C weighting 35~130dB
- Frequency range: 31.5Hz~8KHz
- Display with 0.1dB steps on a 4 digit LCD
- Slow (1 sec) and fast (125ms) response settings to check peak and average noise levels
- Max/min recording
- Internal memory, 14,000 records
- Recording intervals from 1 second to 8 hours
- PC computer download capabilities
- Data hold to freeze reading on digital display
- CE, designed to meet IEC651 type 2, ANSI S1.4 type 2
Contents
Carrying case, users manual, battery(installed),USB cable download and software CD.
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.5dB
Operating Temperature Min
5°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate