Quantity | Price |
---|---|
1+ | $513.490 |
Product Information
Product Overview
The THWD-3 CAL D from Amprobe Instruments is a relative humidity temperature meter. The THWD-3 uses a precision capacitance sensor to deliver accurate performance with long term stability. This high accuracy instrument measures the full range of relative humidity from 0% to 100% and features an exceptionally wide ambient temperature measurement range from -20°C (-4°F) to 60°C (140°F). The sensor is mounted on a long shaft extending from the top surface of the unit making probing into ductwork and hard to reach areas more easy. The large LCD displays two measurements simultaneously with a full range of display options including hold, min, max, dew point (DP) and wet bulb (WB).
- Calibrated with data meter, dual display, dew point, wet bulb & auto power off
- Extended probe stem to easily access air ducts, altitude up to 2000m & min/max readings, data hold
- Capacitive sensor with protective cover, sample rate 2.5times per second
- 9V battery, NEDA 1604 or JIS 006P or IEC6F22, 85hours continuous (with alkaline battery)
- Humidity range from 0% RH to 100% RH, 5% RH to 95% RH at ±3% RH, 23°C accuracy
- Resolution of 0.1%RH, 180sec humidity and 10sec temperature response time
- Temperature (dry bulb) -20°C to 60°C at ±0.8°C accuracy
- Temperature dew point (DP) is -20°C to 60°C at ±0.8°C accuracy
- Temperature of web bulb (WB) of -20°C to 60°C at ±0.8°C accuracy
- Dimension of 240mm x 54mm x 34mm, 180g weight
Applications
Test & Measurement
Contents
THWD-3 relative humidity temperature meter, Soft carrying case, Sensor cover, Battery, Manual.
Technical Specifications
0% to 100% Relative Humidity
0.1°C
54mm
-
5%
240mm
34mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate