Quantity | Price |
---|---|
1+ | $578.360 |
Product Information
Product Overview
The THWD-5 CAL DU from Amprobe Instruments is a relative humidity and temperature meter with wet bulb and dew point. The THWD-5 relative humidity and temperature meter with wet bulb and dew point is a microprocessor based psychrometer is designed for HVAC and plant maintenance engineers and technicians. Easy and quick access to wet bulb and dew point values as well as relative humidity and temperature. The THWD-5 is equipped with an extended probe for easy target access, a large dual LCD display and is tripod mountable. EN61326-1 this product complies with requirements of the following european community directives: 89/336/EEC (Electromagnetic Compatibility) and 73/23/EEC (low voltage) as amended by 93/68/EEC (CE Marking).
- Calibrated with data and uncertainties humidity and temperature meter
- Four measurements in one meter
- Measure both relative humidity and temperature together, 0.1 degree resolution for temperature
- Temperature in °C or °F, front panel selectable, 0 to 100% RH, response time 60s, 0.1°C resolution
- Temperature range from -10 to 60°C, -73.4 to 59.9°C (DP) & -13.4 to 59.9°C (WB)
- Battery life of 100hr w/o backlight, 50hr with backlight, operating temperature range from 0 to 50°C
- Minimum and maximum measurements stored, data hold to freeze last measurement reading
- Power supply 4 X 1.5V AAA size (NEDA 24G or IEC R03) battery, tripod mountable
- Accuracy of RH is ±3% from 10 to 90% at 25°C and ±5% for others, ±0.6°C accuracy of temperature
- Dimension of 175mm x 69.85mm x 33mm, 0.869Kg weight, 2000m indoor operation altitude
Applications
Test & Measurement
Contents
THWD-5 meter, Deluxe hard carrying case, Batteries, Users manual.
Technical Specifications
0% to 100% Relative Humidity
0.1°C
69.85mm
-
5%
175mm
33mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate