New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Continuity Testers
                      5. Voltage Detectors
                      Print Page

                      TIC 300 PRO CAL

                      Voltage Tester, Calibrated, 30V to 122kV

                      AMPROBE - FLUKE TIC 300 PRO CAL
                      AMPROBE - FLUKE TIC 300 PRO CAL
                      AMPROBE - FLUKE TIC 300 PRO CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPROBE - FLUKE
                      Manufacturer Part NoTIC 300 PRO CAL
                      Newark Part No.12AC8411
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerAMPROBE - FLUKE
                      Manufacturer Part NoTIC 300 PRO CAL
                      Newark Part No.12AC8411
                      Technical Datasheet

                      Data Sheet

                      Voltage Measuring Range AC30V to 122kV
                      Meter Display Type-
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Product Range-
                      Plug Type-
                      SVHCTo Be Advised

                      Product Overview

                      The TIC 300 PRO CAL from Amprobe Instruments is a high voltage detector. This MSHA certified and intrinsically safe high voltage detector with VolTect alert is a rugged, reliable, non-contact, high voltage tester for utility, industrial and mine safety applications up to 122KV. Select low/high voltage levels to verify presence of voltage without contacting energized conductor. The high voltage setting (1500VAC to 122,000VAC) to check transmission lines, power distribution equipment, down power lines, fuses and load break connectors and lower voltage setting (30VAC to 1500VAC) to check for voltage in breaker panels, breakers, power outlets and wiring. When this high voltage electricity tester is moved within close proximity of an energized line, intuitive VolTect alert warns users with bright flashing lights & loud beeps. All functionality is available through push buttons designed for easy use with PPE gloves. A universal adapter Hot Stick TIC 410A for voltage higher than 1500VAC.

                      • Calibrated high voltage detector
                      • Verifies presence of voltage from 30VAC to 122,000VAC (122KV) without contacting the conductor
                      • Push button self-test verifies that tester is working properly
                      • Ergonomic design includes a convenient handle
                      • Drop-proof to 6feet (1.8m)
                      • Utility tool for checking transmission lines, power distribution equipment, down power lines & fuses

                      Applications

                      Test & Measurement, Industrial

                      Contents

                      TIC 300 PRO high voltage detector, TIC 410A hot stick, CC-300PRO carrying case, Users manual, Batteries (installed).

                      Technical Specifications

                      Voltage Measuring Range AC

                      30V to 122kV

                      Operating Temperature Min

                      -

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Meter Display Type

                      -

                      Operating Temperature Max

                      -

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.