New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      AS5304-TS_EK_AB

                      Adaptor Board, AS5304, Linear Incremental Position Sensor, Multipole Magnet Strip

                      AMS OSRAM GROUP AS5304-TS_EK_AB
                      AMS OSRAM GROUP AS5304-TS_EK_AB
                      AMS OSRAM GROUP AS5304-TS_EK_AB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoAS5304-TS_EK_AB
                      Newark Part No.69AK3788
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      1+$45.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $45.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoAS5304-TS_EK_AB
                      Newark Part No.69AK3788
                      Technical Datasheet

                      Data Sheet

                      IC / Module UsedAS5304
                      Application Sub TypeLinear Incremental Position Sensor
                      Kit ContentsPosition Sensor Adapterboard AS5304, Multipole Magnet Strip AS5000-MS20-50
                      SVHCTo Be Advised

                      Product Overview

                      AS5304-TS_EK_AB is an AS5304 adapter board. It is a simple circuit allowing, testing and evaluating the AS5304 linear encoders quickly without having to build a test fixture or PCB. The normal operation requires only a 5V power supply, the quadrature AB outputs are attached to a microcontroller of quadrature counter.

                      • Connect a regulated power supply on 5V (pin #1) and GND (pin #2)
                      • 2mm ring magnet radius
                      • Vertical distance between magnet and IC is ≤0.8mm
                      • 1 LSB = 25µm resolution
                      • 4mm magnetic pole pair length
                      • Power supply current vary from 25mA to 32mA

                      Contents

                      AS5304 linear incremental position sensor adapter board, AS5000-MS20-50 multipole Magnet strip.

                      Technical Specifications

                      IC / Module Used

                      AS5304

                      Kit Contents

                      Position Sensor Adapterboard AS5304, Multipole Magnet Strip AS5000-MS20-50

                      Application Sub Type

                      Linear Incremental Position Sensor

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.