New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      AS5601-ASOM

                      Magnetic Sensor, SMD, 4.5 to 5.5 VDC2 mA, AS5601 Series

                      Date/Lot Code

                      AMS OSRAM GROUP AS5601-ASOM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoAS5601-ASOM
                      Newark Part No.69AK3804
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      570 In Stock

                      Need more?

                      150 Delivery in 1-3 Business Days(US stock)
                      420 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$4.120
                      10+$3.520
                      25+$3.330
                      50+$3.190
                      100+$3.060
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoAS5601-ASOM
                      Newark Part No.69AK3804
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Sensor HousingSMD
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AS5601-ASOM is a 12bit programmable contactless encoder. It is an easy-to-program magnetic rotary position sensor with incremental quadrature (A/B) and 12bit digital outputs. Additionally, the PUSH output indicates fast airgap changes between the AS5601 and the magnet which can be used to implement a contactless pushbutton function in which the knob can be pressed to move the magnet toward the AS5601. It is designed for contactless encoder applications, and its robust design rejects the influence of any homogenous external stray magnetic fields. Based on planar Hall sensor technology, this device measures the orthogonal component of the flux density (Bz) from an external magnet. The application includes encoder replacement, contactless rotary knobs with push buttons, and other angular position measurement solutions.

                      • Highest reliability and durability, contactless angle measurement insensitive to dust and dirt
                      • Simple programming, simple user-programmable start and stop positions over the I²C interface
                      • Flexible choice of the number of A/B pulses per revolution
                      • Quadrature output configurable from 8 up to 2048 positions
                      • Contactless pushbutton functionality, pushbutton output by detecting sudden airgap changes
                      • Low power consumption, automatic entry into low-power mode
                      • Easy setup, automatic magnet detection
                      • Small form factor, robust environmental tolerance
                      • Positive supply voltage in 5.0V mode range from 4.5 to 5.5V
                      • SOIC-8 package, wide temperature range from -40°C to 125°C

                      Technical Specifications

                      Product Range

                      -

                      Supply Voltage Min

                      3V

                      Operating Temperature Min

                      -40°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sensor Housing

                      SMD

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      125°C

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.