Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CWLPM3.TK-5SS9-4L07M0-2686
Newark Part No.32AK0332
Your Part Number
1,839 In Stock
Need more?
200 Delivery in 1-3 Business Days(US stock)
1639 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.943 | $0.573 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKW CWLPM3.TK-5SS9-4L07M0-2686
Newark Part No.32AK0332
Technical Datasheet
LED ColorWhite
LED MountingSMD
Bulb Size-
Forward Current If1A
Forward Voltage3.2V
Luminous Intensity-
Viewing Angle120°
Lens Shape-
Product Range-
Automotive Qualification StandardAEC-Q102
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
1A
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
AEC-Q102
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate