Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR P47F-U2AB-1-3A5A-F
Newark Part No.94AC4602
Product RangePointLED
Your Part Number
3,503 In Stock
Need more?
302 Delivery in 1-3 Business Days(US stock)
3201 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $0.573 |
| 10+ | $0.388 |
| 25+ | $0.351 |
| 50+ | $0.315 |
| 100+ | $0.277 |
| 250+ | $0.251 |
| 500+ | $0.226 |
| 1000+ | $0.209 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLR P47F-U2AB-1-3A5A-F
Newark Part No.94AC4602
Product RangePointLED
Technical Datasheet
LED ColorRed
LED MountingSMD
LED Case Size3.4mm x 1.25mm
Forward Current If30mA
Forward Voltage2.2V
Wavelength Typ625nm
Luminous Intensity1.8cd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product RangePointLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
LED Case Size
3.4mm x 1.25mm
Forward Voltage
2.2V
Luminous Intensity
1.8cd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
PointLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability