Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2270R
Newark Part No.
Full Reel86AK6176
Re-Reel94AC4983
Cut Tape94AC4983
Product RangeTOPLED
Your Part Number
Technical Datasheet
2,030 In Stock
Need more?
30 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.420 |
| 25+ | $1.310 |
| 50+ | $1.200 |
| 100+ | $1.100 |
| 250+ | $1.030 |
| 500+ | $0.951 |
| 1000+ | $0.905 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.850 |
| 4000+ | $0.833 |
| 8000+ | $0.816 |
| 12000+ | $0.797 |
| 20000+ | $0.775 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 2270R
Newark Part No.
Full Reel86AK6176
Re-Reel94AC4983
Cut Tape94AC4983
Product RangeTOPLED
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity560nm
Angle of Half Sensitivity ±60°
Dark Current5pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeTOPLED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for SFH 2270R
1 Product Found
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
560nm
Dark Current
5pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
Diode Case Style
SMD
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
TOPLED
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate