Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4172B-BB2CA2
Newark Part No.25AM8360
Product RangeOSLON P1616 Lens Series
Technical Datasheet
780 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.450 |
10+ | $3.070 |
25+ | $2.790 |
50+ | $2.520 |
100+ | $2.240 |
250+ | $1.960 |
500+ | $1.810 |
1000+ | $1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$17.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 4172B-BB2CA2
Newark Part No.25AM8360
Product RangeOSLON P1616 Lens Series
Technical Datasheet
Peak Wavelength860nm
Angle of Half Intensity60°
Diode Case Style0606 [1616 Metric]
Radiant Intensity (Ie)355mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1A
Forward Voltage VF Max1.95V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification Standard-
Product RangeOSLON P1616 Lens Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
SFH 4172B-BB2CA2 is an OSLON® P1616 lens. This high-power infrared emitter is suitable for access control & security, authentication, eye, face and hand tracking, factory automation, home & building automation, medical lighting applications.
- ESD: 2KV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
- IR light source with high efficiency and clear silicone package
- 1000mA forward current at TA = 25°C
- 5V max reverse voltage
- Operating temperature range from -40°C to 105°C
- 860nm typ peak wavelength at IF = 1000mA, tp = 10ms, TA = 25°C
- 850nm typ centroid wavelength at IF = 1000mA, tp = 10ms, TA = 25°C
- 33nm typ spectral bandwidth at 50% Irel,max (FWHM)
- 65° half angle, 1.95V max forward voltage, 975mW total radiant flux (F = 1A, tp = 100 µs)
- 355mW/sr radiant intensity at IF = 1A, tp = 10ms
Technical Specifications
Peak Wavelength
860nm
Diode Case Style
0606 [1616 Metric]
Rise Time
-
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
60°
Radiant Intensity (Ie)
355mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.95V
Operating Temperature Max
105°C
Product Range
OSLON P1616 Lens Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability