New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Print Page

                      TCS3408-EVM

                      Evaluation Kit, TCS3408, Ambient Light and Color Sensor with Selective Flicker Detection

                      AMS OSRAM GROUP TCS3408-EVM
                      AMS OSRAM GROUP TCS3408-EVM
                      AMS OSRAM GROUP TCS3408-EVM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoTCS3408-EVM
                      Newark Part No.69AK5180
                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$328.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $328.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMS OSRAM GROUP
                      Manufacturer Part NoTCS3408-EVM
                      Newark Part No.69AK5180
                      Board TypeEvaluation Kit
                      IC / Module UsedTCS3408
                      Application Sub TypeAmbient Light and Colour Sensor with Selective Flicker Detection
                      Kit ContentsEVM Controller Board, Daughter Card TCS3408, USB Cable, Flash Drive
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      TCS3408-EVM is a TCS3408 evaluation kit that comes with everything needed to evaluate the TCS3408 ALS/color and flicker detection sensor. The evaluation kit comprises of a main controller board with a PIC microcontroller, an industry standard USB 2.0 interface (with a USB cable), a TCS3408 daughter card, "plug-n-play" USB HID class drivers, software documentation, and GUI software allowing users to control the proximity sensor settings as the PIC takes the I²C digital outputs to calculate proximity. The EVM controller board provides power and I2C communication to the daughter card through a seven pin connector. When the EVM controller is connected to the PC through USB, a green LED on the board flashes once on power up to indicate the system is getting power.

                      • TCS3408 ALS/color sensor with selective flicker detection

                      Contents

                      TCS3408 daughter card PCB with TCS3408 sensor installed, EVM controller board used to communicate USB to I2C, USB cable (A to mini-B) connects EVM controller to PC, Flash drive includes application installer and documents.

                      Technical Specifications

                      Board Type

                      Evaluation Kit

                      Application Sub Type

                      Ambient Light and Colour Sensor with Selective Flicker Detection

                      SVHC

                      No SVHC (27-Jun-2024)

                      IC / Module Used

                      TCS3408

                      Kit Contents

                      EVM Controller Board, Daughter Card TCS3408, USB Cable, Flash Drive

                      Technical Docs (1)

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.