Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.24 |
| 10+ | $11.10 |
| 25+ | $10.32 |
| 50+ | $10.01 |
| 100+ | $9.69 |
| 250+ | $9.40 |
| 500+ | $8.94 |
Product Information
Product Overview
AD1934 is a high performance, single chip that provide eight digital-to-analog converter (DAC) with single-ended output using the Analog Devices, Inc., patented multibit sigma-delta(Σ-Δ) architecture. An SPI port is included, allowing a microcontroller to adjust volume and many other parameters. The AD1934 operates from 3.3V digital and analog supplies. The AD1934 is designed for low EMI. This consideration is apparent in both the system and circuit design architectures. By using the on-board PLL to derive the host clock from the LR clock or from an external crystal, the AD1934 eliminates the need for a separate high frequency host clock and can also be used with a suppressed bit clock. Typical application includes automotive audio systems, home theatre systems, set-top boxes and digital audio effects processors.
- PLL generated or direct host clock
- Low EMI design, qualified for automotive application
- 108dB DAC dynamic range and SNR, (-)94dB THD + N
- Single 3.3V supply, tolerance for 5V logic inputs and single ended DAC output
- Supports 24bits and 8KHz to 192KHz sample rates
- Log volume control with auto ramp function, SPI® controllable for flexibility
- Software-controllable clickless mute and software power-down
- Right-justified, left-justified, I2S and TDM modes
- 48 lead LQFP package
- Operating temperature range from -40°C to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
4 Wire, SPI, Serial
3V to 3.6V
48Pins
-40°C
Octal 24-Bit Voltage Output DACs
MSL 3 - 168 hours
192kSPS
3V to 3.6V
LQFP
Serial
105°C
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate