New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. MEMS Accelerometers
                      Print Page

                      AD22037Z

                      MEMS Accelerometer, Dual-Axis, ± 18g, X, Y, CLCC, 8 Pins, 100mV/g

                      ANALOG DEVICES AD22037Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD22037Z
                      Newark Part No.39Y2708
                      Product RangeADXL203 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD22037Z
                      Newark Part No.39Y2708
                      Product RangeADXL203 Series
                      Technical Datasheet

                      Data Sheet

                      Sensing Range - Accelerometer± 18g
                      MEMS Sensor OutputAnalogue
                      Sensing AxisX, Y
                      Sensor Case / PackageCLCC
                      Supply Voltage Min3V
                      Qualification-
                      Product RangeADXL203 Series
                      MSL-
                      SVHCTo Be Advised

                      Product Overview

                      The ADXL203 series high precision, low power, 2-Axis iMEMS® Accelerometer with signal conditioned voltage outputs, all on a single, monolithic IC. It measures acceleration with a full-scale range of ±1.7g or ±18g. IC can measure both dynamic acceleration and static acceleration. The typical noise floor is 110µg/√Hz, allowing signals below 1mg(0.06° of inclination) to be resolved in tilt sensing applications using narrow bandwidths (<lt/>60Hz).The user selects the bandwidth of the accelerometer using Capacitor CX and Capacitor CY at the XOUT and YOUT pins.

                      • 1mg Resolution at 60Hz
                      • 700µA at VS = 5V (typical) Low power
                      • High zero g bias stability
                      • High sensitivity accuracy
                      • X and Y-axis aligned to within 0.1° (typical)
                      • Bandwidth adjustment with a single capacitor
                      • 3500g Shock survival

                      Applications

                      Sensing & Instrumentation, Automotive, Automation & Process Control

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Sensing Range - Accelerometer

                      ± 18g

                      Sensing Axis

                      X, Y

                      Supply Voltage Min

                      3V

                      Product Range

                      ADXL203 Series

                      SVHC

                      To Be Advised

                      MEMS Sensor Output

                      Analogue

                      Sensor Case / Package

                      CLCC

                      Qualification

                      -

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.