Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD3552RBCPZ16
Newark Part No.72AK1553
Technical Datasheet
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.420 |
| 5+ | $77.970 |
| 10+ | $71.520 |
| 25+ | $65.070 |
Price for:Each
Minimum: 1
Multiple: 1
$84.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD3552RBCPZ16
Newark Part No.72AK1553
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate33MSPS
Data InterfaceQSPI, SPI
Supply Voltage Range1.71V to 1.89V, 4.75V to 5.25V
Supply Voltage Range1.71V to 1.89V, 4.75V to 5.25V
ADC / DAC Case StyleLFCSP-EP
No. of Pins32Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
16bit
Data Interface
QSPI, SPI
Supply Voltage Range
1.71V to 1.89V, 4.75V to 5.25V
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
33MSPS
Supply Voltage Range
1.71V to 1.89V, 4.75V to 5.25V
ADC / DAC Case Style
LFCSP-EP
Input Channel Type
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability