Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD626ARZ-REEL7
Newark Part No.
Re-Reel53AK9720
Cut Tape53AK9720
Your Part Number
Technical Datasheet
81 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.460 |
| 10+ | $16.160 |
| 25+ | $15.090 |
| 50+ | $14.700 |
| 100+ | $14.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD626ARZ-REEL7
Newark Part No.
Re-Reel53AK9720
Cut Tape53AK9720
Technical Datasheet
No. of Amplifiers1Amplifiers
No. of Channels1Channels
Gain Bandwidth Product100kHz
Slew Rate Typ0.22V/µs
Supply Voltage Range2.4V to 10V, ± 1.2V to ± 6V
Supply Voltage Range2.4V to 10V, ± 1.2V to ± 6V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeDifferential
Rail to Rail-
Input Offset Voltage50µV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth100kHz
Slew Rate0.22V/µs
Product Overview
AD626 is a low cost, true single-supply differential amplifier designed for amplifying and low-pass filtering small differential voltages from sources having a large common-mode voltage. It is suitable for use in current sensing, interface for pressure transducers, position indicators, strain gauges and other low level signal sources.
- Single supply of +2.4V to +10V or dual supplies of ±1.2V to ±6V
- Pin selectable gains of 10 and 100
- Wide output voltage range of 30mV to 4.7V
- Optional low-pass filtering
- Excellent DC performance (low input offset voltage: 500V max, good CMR of 90dB typ at dual supply)
- AC performance (fast settling time: 24µs (0.01%) at dual supply)
- Includes input protection (series resistive inputs (RIN = 200Kohm)
- RFI filters included and allows 50V continuous overload
- 8 lead SOIC package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain Bandwidth Product
100kHz
Supply Voltage Range
2.4V to 10V, ± 1.2V to ± 6V
IC Case / Package
SOIC
Amplifier Type
Differential
Input Offset Voltage
50µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
Slew Rate
0.22V/µs
No. of Channels
1Channels
Slew Rate Typ
0.22V/µs
Supply Voltage Range
2.4V to 10V, ± 1.2V to ± 6V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
100kHz
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability