New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Sample & Hold
                      Print Page

                      AD783JQ

                      SAMPLE & HOLD AMP, 15MHZ, 250NS, DIP

                      Date/Lot Code

                      ANALOG DEVICES AD783JQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD783JQ
                      Newark Part No.49AK9512
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$93.560
                      5+$92.290
                      10+$90.990
                      25+$73.850
                      50+$73.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $93.56
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD783JQ
                      Newark Part No.49AK9512
                      Technical Datasheet

                      Data Sheet

                      No. of Amplifiers1 Amplifier
                      Bandwidth15MHz
                      Acquisition Time250ns
                      Input Offset Voltage50mV
                      IC Case / PackageDIP
                      No. of Pins8Pins
                      Supply Voltage Range± 4.75V to ± 5.25V
                      Supply Voltage Range± 4.75V to ± 5.25V
                      Settling Time150ns
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      AD783 is a complete very flight speed high speed, monolithic sample-and-hold amplifier (SHA). It offers a typical acquisition time of 250ns to 0.01%. It is specified and tested for hold mode total harmonic distortion with input frequencies up to 100KHz. It is configured as a unity gain amplifier and uses a patented self-correcting architecture that minimizes hold mode errors and ensures accuracy over temperature. It is self-contained and requires no external components or adjustments. This retains the held value with a droop rate of 0.02JtV/ps. Excellent linearity and hold mode dc and dynamic performance make the AD783 ideal for high speed 12- and 14bit analog-to-digital converters. It is manufactured on Analog Devices' ABCMOS process which merges high performance, low noise bipolar circuitry with low power CMOS to provide an accurate, high speed, low power SHA.

                      • 15MHz typical small signal bandwidth (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
                      • 0.02µV/µs typical droop rate (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
                      • Fully specified and tested hold mode distortion
                      • Internal hold capacitor, self-correcting architecture
                      • Typical gain error is ±0.03%FS (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
                      • Input voltage range from -2.5 to +2.5V (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
                      • 150µVrms typical total output noise (DC to 5MHz, VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
                      • 95mW typical power consumption (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
                      • 9.5mA typical supply current (TMIN to TMAX with VCC = +5V ± 5%, VEE = -5V ± 5%, CL = pF)
                      • 8 lead CERDIP package, operating temperature range from 0°C to +70°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Amplifiers

                      1 Amplifier

                      Acquisition Time

                      250ns

                      IC Case / Package

                      DIP

                      Supply Voltage Range

                      ± 4.75V to ± 5.25V

                      Settling Time

                      150ns

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Bandwidth

                      15MHz

                      Input Offset Voltage

                      50mV

                      No. of Pins

                      8Pins

                      Supply Voltage Range

                      ± 4.75V to ± 5.25V

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.