Quantity | Price |
---|---|
1+ | $51.550 |
5+ | $47.350 |
10+ | $45.040 |
Product Information
Product Overview
AD7986 is a 18bit, 2 MSPS successive approximation analog-to-digital converter (ADC). It contains a low power, high speed, 18bit sampling ADC, an internal conversion clock, an internal reference (and buffer), error correction circuits, and a versatile serial interface port. On the rising edge of CNV, this samples the voltage difference between the IN+ and IN− pins. This pin voltage usually swing opposite phases between 0V and VREF. It features a very high sampling rate turbo mode (TURBO = high) and a reduced power normal mode (TURBO = low) for low power applications where the power is scaled with the throughput. Application includes battery-powered equipment, data acquisition systems, medical instruments, and seismic data acquisition systems.
- Maximum conversion rate is 2MSPS (AVDD=DVDD=2.5V, BVDD=5V, VIO=1.8V to 2.7V)
- Low power dissipation, minimum resolution is 18bits (AVDD=DVDD=2.5V, TA=-40 to +85°C)
- Typical power dissipation is 29mW (2 MSPS throughput, AVDD=DVDD=2.5V, TA=-40 to +85°C)
- Typical signal-to-noise ratio, SNR is 94.5dB (fIN =20KHz, VREF=4.096V, internal, TA =-40 to +85°C)
- Typical integral nonlinearity error is ±1LSB (AVDD=DVDD=2.5V, BVDD=5V, TA =-40 to +85°C)
- Ability to daisy-chain multiple ADCs with busy indicator
- Allows use of any input range, no pipeline delay
- Typical power supply sensitivity is ±4LSB (AVDD=2.5V ±5%, TA=−40°C to +85°C)
- Operating temperature rating range from -40 to +85°C
- 20-lead frame chip scale package [LFCSP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Differential
Single
5.25V
20Pins
85°C
-
No SVHC (21-Jan-2025)
2MSPS
3 Wire, 4 Wire, Microwire, QSPI, Serial, SPI
2.375V
LFCSP
-40°C
Single 18-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate