Need more?
Quantity | Price |
---|---|
1+ | $27.530 |
10+ | $19.530 |
25+ | $17.060 |
50+ | $16.180 |
128+ | $15.720 |
Product Information
Product Overview
AD8222 is a dual-channel, high performance instrumentation amplifier that requires only one external resistor per amplifier to set gains of 1 to 10,000. The device can also be configured as a single-channel, differential output instrumentation amplifier. Differential outputs provide high noise immunity, which can be useful when the output signal must travel through a noisy environment, such as with remote sensors. The configuration can also be used to drive differential input analog-to-digital converters (ADCs). It is widely used in application such as multichannel data acquisition for ECG and medical instrumentation, industrial process controls, wheatstone bridge sensors, differential drives for high resolution input ADCs, remote sensors etc.
- Input voltage noise is 8nV/√Hz at 1kHz, RTI is 0.25µV p-p at (0.1Hz to 10Hz)
- Input offset voltage is 60µV max, input offset drift is 0.3µV/°C max
- Input bias current is 1nA max, CMRR is 126dB min(G = 100)
- Bandwidth (G = 100) is 140kHz, settling time to 0.001% is 13µs
- Supply voltage range is ±2.3V to ±18V
- Adjustable common-mode output
- High performance grade with exposed pad
- Operating temperature is −40°C to +85°C
- Packaging style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
2.5V/µs
± 2.3V to ± 18V
LFCSP-EP
140dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
2 Amplifier
1.2MHz
Single Ended / Differential
60µV
1.2MHz
± 2.3V to ± 18V
16Pins
General Purpose, High Performance, Precision
-40°C
-
MSL 3 - 168 hours
-
2.5V/µs
LFCSP-EP
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate