Need more?
Quantity | Price |
---|---|
1+ | $24.360 |
10+ | $17.280 |
25+ | $16.930 |
50+ | $16.600 |
100+ | $16.250 |
250+ | $15.350 |
500+ | $14.430 |
1000+ | $13.530 |
Product Information
Product Overview
AD822-EP is a dual precision, low power FET input op-amp. Enhanced product features such as supports defense and aerospace applications (AQEC standard), controlled manufacturing baseline, one assembly/test site and one fabrication site. Typical application includes photodiode preamps, active filters, 12bit to 14-bit data acquisition systems, low power references and regulators.
- True single-supply operation: input voltage range extend below ground and output swings rail-to-rail
- Single-supply capability from 5V to 30V and dual-supply capability from ±2.5V to ±15V
- High load drive, capacitive load drive of 350pF, G = +1 and minimum output current of 15mA
- Excellent AC performance for low power: 800μA maximum quiescent current per amplifier
- Unity-gain bandwidth is 1.8MHz and slew rate of 3V/μs
- Good DC performance: 800μV max input offset voltage and 2μV/°C typical offset voltage drift
- 25pA maximum input bias current
- Low noise of 13nV/√Hz at 10KHz and no phase inversion
- 8 lead NSOIC package
- Military temperature range from -55°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
3V/µs
5V to 30V, ± 2.5V to ± 15V
8Pins
Rail - Rail Output (RRO)
2pA
-55°C
-
MSL 1 - Unlimited
NSOIC
1.8MHz
3V/µs
1.8MHz
5V to 30V, ± 2.5V to ± 15V
NSOIC
JFET
100µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate