New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Programmable Gain Amplifiers
                      Print Page

                      AD8370AREZ-RL7

                      Programmable/Variable Amplifier, Variable Gain, 1 Channels, 1 Amplifiers, 750 MHz, -40 °C, 85 °C

                      Date/Lot Code

                      ANALOG DEVICES AD8370AREZ-RL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8370AREZ-RL7
                      Newark Part No.60AK7445
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,319 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$19.660
                      10+$14.610
                      25+$13.260
                      50+$13.250
                      100+$11.960
                      250+$11.510
                      500+$11.300
                      1000+$11.280
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $19.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8370AREZ-RL7
                      Newark Part No.60AK7445
                      Technical Datasheet

                      Data Sheet

                      Amplifier TypeVariable Gain
                      No. of Channels1Channels
                      No. of Amplifiers1Amplifiers
                      Gain Bandwidth Product750MHz
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Supply Voltage Range3V to 5.5V
                      Supply Voltage Range3V to 5.5V
                      IC Case / PackageTSSOP-EP
                      No. of Pins16Pins
                      IC MountingSurface Mount
                      Qualification-
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleTSSOP-EP
                      Automotive Qualification Standard-
                      Bandwidth750MHz
                      No. of Amplifiers1 Amplifier

                      Product Overview

                      AD8370 is a low cost, digitally controlled, variable gain amplifier (VGA) that provides precision gain control, high IP3, and low noise figure. The excellent distortion performance and wide bandwidth make the AD8370 a suitable gain control device for modern receiver designs. For wide input, dynamic range applications, the AD8370 provides two input ranges: high gain mode and low gain mode. Typical application includes differential ADC drivers, IF sampling receivers, RF/IF gain stages, cable and video applications, SAW filter interfacing and single-ended-to-differential conversion.

                      • Programmable low and high gain (<lt/>2dB resolution): low range of -11dB to +17dB
                      • High range: 6dB to 34dB
                      • Differential input and output: 200 ohm differential input 95ohm differential output
                      • 7.2dB noise figure at 10MHz
                      • Two-tone IP3 of 35dBm at 70MHz
                      • 750MHz -3dB bandwidth and 40dB precision gain range
                      • Serial 8bit digital interface, wide input dynamic range and power-down feature
                      • Single 3V to 5V supply
                      • 16 lead TSSOP-EP package
                      • Operating temperature range from -40°C to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Amplifier Type

                      Variable Gain

                      No. of Amplifiers

                      1Amplifiers

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Range

                      3V to 5.5V

                      IC Case / Package

                      TSSOP-EP

                      IC Mounting

                      Surface Mount

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      1 Amplifier

                      No. of Channels

                      1Channels

                      Gain Bandwidth Product

                      750MHz

                      Operating Temperature Max

                      85°C

                      Supply Voltage Range

                      3V to 5.5V

                      No. of Pins

                      16Pins

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Amplifier Case Style

                      TSSOP-EP

                      Bandwidth

                      750MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.