Need more?
Quantity | Price |
---|---|
1+ | $4.910 |
10+ | $3.450 |
25+ | $3.170 |
50+ | $3.010 |
100+ | $2.830 |
250+ | $2.650 |
500+ | $2.530 |
1000+ | $2.410 |
Product Information
Product Overview
AD8604 is a precision CMOS, quad-supply, rail-to-rail, input and output wideband operational amplifier. It has low offset voltage and wide signal bandwidth. The combination of low offset, low input bias currents, and high speed make this amplifier useful in a wide variety of applications. Filters, integrators, diode amplifiers, shunt current sensors, and high impedance sensors all benefit from the combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion. This amplifier is widely used in application such as current sensing, barcode scanners, PA controls, battery-powered instrumentation, multipole filters, sensors, ASIC input or output amplifiers, audio etc.
- Unity-gain stable
- Low input currents
- No phase reversal, low distortion
- Slew rate is 5.2V/µs at RL = 2kΩ, VS = 3V, VCM = VS/2, TA = 25°C
- Wide bandwidth is 8.2MHz at VS = 3V, VCM = VS/2, TA = 25°C
- Low supply current is 680µA/amplifier at VO = 0V, −40°C ≤ TA ≤ +125°C
- Operating voltage is 2.7V to 5.5V
- Low offset voltage is 2400µV (at 0V ≤ VCM ≤ 3V/−40°C ≤ TA ≤ +125°C)
- Wide bandwidth is 8MHz
- Packaging style is 14-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
6V/µs
2.7V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
0.2pA
-40°C
-
MSL 1 - Unlimited
TSSOP
8.4MHz
6V/µs
8.4MHz
2.7V to 5.5V
TSSOP
CMOS
80µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate