New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Video Processing
                                                                                                  4. Video Filters
                                                                                                  Print Page

                                                                                                  ADA4411-3ARQZ

                                                                                                  Video Filter, 6th Order, 3 Channel, 4.5 to 12 V, -42 dB, 37 MHz Bandwidth, -40 to 85 °C, QSOP-24

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES ADA4411-3ARQZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADA4411-3ARQZ
                                                                                                  Newark Part No.49AK8214
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$8.860
                                                                                                  10+$8.160
                                                                                                  25+$7.120
                                                                                                  50+$7.010
                                                                                                  112+$6.900
                                                                                                  280+$6.790
                                                                                                  504+$5.410
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.86
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoADA4411-3ARQZ
                                                                                                  Newark Part No.49AK8214
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Filter TypeVideo Filter
                                                                                                  Video Signal FilterRGB, SD, Y/C, Y Pb Pr, YUV
                                                                                                  Frequency36MHz
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max12V
                                                                                                  TV / Video Case StyleQSOP
                                                                                                  No. of Pins24Pins
                                                                                                  Bandwidth37MHz
                                                                                                  Attenuation-42dB
                                                                                                  Filter Order6th
                                                                                                  Variable Gainx2, x4
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  ADA4411-3 is a comprehensive filtering solution designed to give designers the flexibility to easily filter and drive various video signals, including high definition video. Cut-off frequencies of the sixth-order video filters range from 9MHz to 36MHz and can be selected by two logic pins to obtain four filter combinations that are tuned for RGB, high definition, and standard definition video signals. It offers gain and voltage offset adjustments. With a single logic pin, the throughput filter gain can be selected to be ×2 or ×4. Output voltage offset is continuously adjustable over an input-referred range of ±500mV by applying a differential voltage to an independent offset control input. It can operate on a single +5V supply as well as on ±5V supplies. Single-supply operation is ideal in applications where power consumption is critical. It is used in application like set-top boxes, personal video recorders, DVD players and recorders, HDTVs, projectors etc.

                                                                                                  • Many video standards supported: RGB, YPbPr, YUV, SD, Y/C, ideal for 720p and 1080i resolutions
                                                                                                  • 2:1 mux on all inputs, rail-to-rail output, output can swing 4.5V p-p on single 5V supply
                                                                                                  • DC output offset adjust: ±0.5V, input referred, excellent video specifications
                                                                                                  • 30.5MHz typical -1dB bandwidth
                                                                                                  • Offset error is 12mV typical, input bias current is 10μA typical
                                                                                                  • Propagation delay is 20ns typical at (f = 5MHz, FC = 36MHz)
                                                                                                  • Operating voltage range is 4.5V to 12V
                                                                                                  • Supply current is 53mA typical
                                                                                                  • Operating temperature is -40°C to +85°C
                                                                                                  • Package style is 24-lead QSOP

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Filter Type

                                                                                                  Video Filter

                                                                                                  Frequency

                                                                                                  36MHz

                                                                                                  Supply Voltage Max

                                                                                                  12V

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Attenuation

                                                                                                  -42dB

                                                                                                  Variable Gain

                                                                                                  x2, x4

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Video Signal Filter

                                                                                                  RGB, SD, Y/C, Y Pb Pr, YUV

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  TV / Video Case Style

                                                                                                  QSOP

                                                                                                  Bandwidth

                                                                                                  37MHz

                                                                                                  Filter Order

                                                                                                  6th

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.