New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      ADA4627-1BRZ

                      Operational Amplifier, 1 Channels, 19 MHz, 82 V/µs, ± 5V to ± 15V, NSOIC, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES ADA4627-1BRZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4627-1BRZ
                      Newark Part No.49AK8227
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      168 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$18.980
                      10+$13.860
                      25+$12.890
                      50+$11.600
                      196+$10.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.98
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4627-1BRZ
                      Newark Part No.49AK8227
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Gain Bandwidth Product19MHz
                      Slew Rate Typ82V/µs
                      Supply Voltage Range± 5V to ± 15V
                      Supply Voltage Range± 5V to ± 15V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Amplifier TypeJFET
                      Rail to Rail-
                      Input Offset Voltage70µV
                      Input Bias Current1pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleNSOIC
                      Automotive Qualification Standard-
                      Bandwidth19MHz
                      No. of Amplifiers1 Amplifier
                      Slew Rate82V/µs

                      Product Overview

                      ADA4627-1 is a wide bandwidth precision amplifier featuring low noise, very low offset, drift, and bias current. This amplifier combine the best specifications of precision dc and high speed ac op-amps. It is suited for applications where error sources cannot be tolerated. It is widely used in application such as high impedance sensors, photodiode amplifier, precision instrumentation, phase-locked loop filters, high end, professional audio, DAC output amplifier, ATE, medical etc.

                      • Low offset voltage is 70μV typ
                      • Offset drift is 1μV/°C typical
                      • Very low input bias current is 5pA max
                      • Gain bandwidth is 19MHz
                      • Voltage noise density is 6.1nV/√Hz typ at 1KHz
                      • Slew rate is 82V/μs typ
                      • Large signal voltage gain is 120dB typical
                      • High CMRR is 116dB typical, high PSRR is 112dB typical
                      • Operating temperature range is −40°C to +125°C
                      • Package style is 8-lead SOIC-N

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      82V/µs

                      Supply Voltage Range

                      ± 5V to ± 15V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      1pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      NSOIC

                      Bandwidth

                      19MHz

                      Slew Rate

                      82V/µs

                      Gain Bandwidth Product

                      19MHz

                      Supply Voltage Range

                      ± 5V to ± 15V

                      IC Case / Package

                      NSOIC

                      Amplifier Type

                      JFET

                      Input Offset Voltage

                      70µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      1 Amplifier

                      Technical Docs (3)

                      Simulation Model EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.