Need more?
Quantity | Price |
---|---|
1+ | $38.840 |
5+ | $33.520 |
10+ | $28.190 |
25+ | $26.370 |
50+ | $24.550 |
100+ | $24.550 |
250+ | $24.540 |
Product Information
Product Overview
ADAS1000-4 is a low power, three electrode electrocardiogram (ECG) analog front end with respiration measurement and pace detection. The ADAS1000-4 is designed to simplify the task of acquiring and ensuring quality ECG signals. It provides a low power, small data acquisition system for biopotential applications. Auxiliary features that aid in better quality ECG signal acquisition include multichannel averaged driven lead, selectable reference drive, fast overload recovery, flexible respiration circuitry returning magnitude and phase information, internal pace detection algorithm operating on three leads, and the option of AC or DC lead-off detection. ADAS1000-4 feature a power/noise scaling architecture where noise can be reduced at expense of increasing power consumption. Application includes ECG: monitor and diagnostic, bedside patient monitoring, portable telemetry, holter, AED, cardiac defibrillators, ambulatory monitors, pace, maker programmer, patient transport, stress testing.
- Biopotential signal s in; digitized signals out
- AC and DC lead -off detection
- Internal pace detection algorithm on 3 leads, support for user 's own pace
- Thoracic impedance measurement (internal /external path ) and selectable reference lead
- Scalable noise vs. power control, power-down modes
- Fast overload recovery and low or high speed data output rates
- Serial interface SPI-/QSPI™-/DSP-compatible
- Low power operation from 11mW (1 lead), 15mW (3 leads)
- 64 lead LQFP
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Electrocardiogram Analogue Front End
5.5V
64Pins
85°C
-
No SVHC (21-Jan-2025)
3.15V
LQFP
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate