Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADG2404BCPZ-REEL7
Newark Part No.29AM8250
Technical Datasheet
1,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.420 |
| 10+ | $11.140 |
| 25+ | $10.570 |
| 50+ | $9.500 |
| 100+ | $8.710 |
| 250+ | $7.800 |
| 500+ | $7.410 |
| 1000+ | $6.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG2404BCPZ-REEL7
Newark Part No.29AM8250
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V to 16.5V, ± 4.5V to ± 16.5V
Supply Voltage Range5V to 16.5V, ± 4.5V to ± 16.5V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ0.65ohm
On Resistance Max0.75ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
5V to 16.5V, ± 4.5V to ± 16.5V
IC Case / Package
LFCSP-EP
No. of Channels
1Channels
On Resistance Max
0.75ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
5V to 16.5V, ± 4.5V to ± 16.5V
No. of Pins
16Pins
On Resistance Typ
0.65ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability