Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.170 |
| 10+ | $10.050 |
| 25+ | $9.150 |
| 50+ | $8.520 |
| 100+ | $7.950 |
| 250+ | $6.680 |
| 500+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$11.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG2404BCPZ
Newark Part No.44AM7632
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V to 16.5V, ± 4.5V to ± 16.5V
Supply Voltage Range5V to 16.5V, ± 4.5V to ± 16.5V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ0.65ohm
On Resistance Max0.75ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
5V to 16.5V, ± 4.5V to ± 16.5V
IC Case / Package
LFCSP-EP
No. of Channels
1Channels
On Resistance Max
0.75ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
5V to 16.5V, ± 4.5V to ± 16.5V
No. of Pins
16Pins
On Resistance Typ
0.65ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability