Need more?
Quantity | Price |
---|---|
1+ | $10.210 |
10+ | $6.800 |
25+ | $5.410 |
94+ | $5.060 |
141+ | $4.700 |
282+ | $4.540 |
517+ | $4.350 |
Product Information
Product Overview
ADM2761E is a 500Kbps, 5.7KVrms, signal isolated RS-485 transceiver that pass radiated emissions testing to the EN55032, Class B standard with margin on a 2-layer printed circuit board( PCB). This device is compliant to the RS-485 and RS-422 communication standards. The ADM2761E isolation barrier provides robust system level immunity to IEC 61000-4-x system level electro magnetic compatibility (EMC) standards. Typical application includes solar inverters, electrical test and measurement, heating, ventilation and air conditioning (HVAC) networks, industrial field buses and building automation.
- 1500V peak and DC working voltage to DIN V VDE 0884- 11
- Low radiated emissions: passes EN 5503 2, Class B with margin on a 2 -layer PCB
- ESD protection on the RS -485 A, B, Y and Z bus pins
- ≥±12KV IEC 61000- 4-2 contact discharge and ≥±15KV IEC 61000- 4-2 air discharge
- Low speed 500Kbps data rate for EMI control
- Flexible power supply I/P: primary VDD1 supply of 1.7 to 5.5V and isolated VDD2 supply of 3 to 5.5V
- PROFIBUS compliant for 5V VDD2
- Short-circuit, open circuit, and floating input receiver fail-safe
- 16 lead WSOIC package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS422 / RS485 Transceiver
1Receivers
1
Half Duplex
3V
WSOIC
16Pins
±12 kV (Contact), ±15 kV (Air Gap), ±4 kV (HBM)
-40°C
-
-
ADM2761E
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
500Kbps
5.5V
WSOIC
192
Open, Short
125°C
-
MSL 3 - 168 hours
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate