New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      ADM3485EARZ-REEL7

                      Transceiver, RS422 / RS485, 1 Driver, 1 Receiver, 3 V to 3.6V, NSOIC-8, -40 °C to 85°C

                      ANALOG DEVICES ADM3485EARZ-REEL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADM3485EARZ-REEL7
                      Newark Part No.53AK9316
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,422 In Stock

                      Need more?

                      546 Delivery in 1-3 Business Days(US stock)
                      876 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$3.440
                      10+$3.150
                      25+$2.920
                      50+$2.920
                      100+$2.910
                      250+$2.700
                      500+$2.510
                      1000+$2.340
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADM3485EARZ-REEL7
                      Newark Part No.53AK9316
                      Technical Datasheet

                      Data Sheet

                      Device TypeRS422 / RS485 Transceiver
                      IC TypeRS422 / RS485 Transceiver
                      No. of Receivers1Receivers
                      IC Interface TypeRS422, RS485
                      No. of Transmitters1
                      No. of Drivers1Drivers
                      Communication ModeHalf Duplex
                      Data Rate Max12Mbps
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      Driver Case StyleNSOIC
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      No. of Nodes32
                      ESD Protection±15 kV (HBM)
                      Fail SafeOpen
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberADM3485E
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADM3485E is a low power data transceiver with ±15KV ESD protection. It is suitable for half-duplex communication on multipoint bus transmission lines. It is designed for balanced data transmission and complies with TIA/EIA standards RS­485 and RS-422. It is a half-duplex transceiver that shares differential lines and has separate enable inputs for the driver and the receiver. The receiver has a fail-safe feature that ensures a logic high output when the inputs are floating. Excessive power dissipation caused by bus contention or by output shorting is prevented with a thermal shutdown circuit. It is widely used in application such as power/energy metering, telecommunications, EMI-sensitive systems, industrial control, local area networks etc.

                      • Data rate is 12Mbps
                      • Upto 32 nodes on the bus
                      • Low power shutdown current
                      • Outputs high-Z when disabled or powered off
                      • Common-mode input range is -7V to +12V
                      • Thermal shutdown and short-circuit protection
                      • Operating temperature is -40°C to +85°C
                      • Package style is 8-lead standard small outline package [SOIC-N]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Device Type

                      RS422 / RS485 Transceiver

                      No. of Receivers

                      1Receivers

                      No. of Transmitters

                      1

                      Communication Mode

                      Half Duplex

                      Supply Voltage Min

                      3V

                      Driver Case Style

                      NSOIC

                      No. of Pins

                      8Pins

                      ESD Protection

                      ±15 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      IC Generic Number

                      ADM3485E

                      IC Type

                      RS422 / RS485 Transceiver

                      IC Interface Type

                      RS422, RS485

                      No. of Drivers

                      1Drivers

                      Data Rate Max

                      12Mbps

                      Supply Voltage Max

                      3.6V

                      IC Case / Package

                      NSOIC

                      No. of Nodes

                      32

                      Fail Safe

                      Open

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.