Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADP2384-EVALZ
Newark Part No.49AK8731
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $99.750 |
Price for:Each
Minimum: 1
Multiple: 1
$99.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP2384-EVALZ
Newark Part No.49AK8731
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP2384
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board ADP2384
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADP2384-EVALZ is an evaluation board to evaluate 20V, 4A, synchronous, step-down DC-to-DC regulator with a near ideal printed circuit board (PCB) layout.
- Input voltage: 4.5V to 20V
- ±1% output voltage accuracy
- Continuous output current of 4A
- Programmable switching frequency: 200KHz to 1.4MHz
- Synchronizes to external clock: 200KHz to 1.4MHz
- 180° out-of-phase synchronization
- Precision enable and power good
- External compensation
- Internal soft start with external adjustable option
- Startup into precharged output
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADP2384
Automotive Qualification Standard
-
Silicon Core Number
ADP2384
Application Sub Type
Synchronous Buck Regulator
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate