Need more?
Quantity | Price |
---|---|
1+ | $3.550 |
10+ | $2.280 |
25+ | $2.170 |
50+ | $2.050 |
100+ | $1.940 |
250+ | $1.880 |
500+ | $1.820 |
1000+ | $1.700 |
Product Information
Product Overview
ADT75ARMZ-REEL is a 12bit digital temperature sensor. It is a complete temperature monitoring system. It contains a band gap temperature sensor and a 12bit analogue-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of 0.0625°C. The ADT75 is pin and register compatible with the LM75 and AD7416. It is guaranteed to operate at supply voltages from 2.7V to 5.5V. Operating at 3.3V, the average supply current is typically 200µA. It offers a shutdown mode that powers down the device, and this mode gives a shutdown current of typically 3µA. It is used in applications such as isolated sensors, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power-system monitors, hand-held applications.
- 12bit temperature-to-digital converter
- Overtemperature indicator, shutdown mode for low power consumption
- Operating voltage range from 2.7V to 5.5V, SMBus/I²C-compatible interface
- Accuracy at (VDD = 2.7V to 5.5V) is ±2°C maximum at (TA = -25°C to +100°C)
- Temperature conversion time is 60ms typical at (VDD = 2.7V to 5.5V)
- Long term drift is 0.08°C typical at (VDD = 2.7V to 5.5V)
- Temperature hysteresis is 0.03°C typical at (VDD = 2.7V to 5.5V)
- RON resistance (low output) is 15 ohm typical at (VDD = 2.7V to 5.5V)
- Supply current at 3.3V is 350µA typical at (VDD = 2.7V to 5.5V)
- Operating temperature range from -55°C to +125°C, 8-lead MSOP package
Technical Specifications
Digital
± 2°C
-55°C
125°C
MSOP
8Pins
5.5V
12 bits
-55°C
-
No SVHC (07-Jul-2017)
Digital
± 2°C
-55°C
125°C
MSOP
2.7V
1Channels
I2C, SMBUS, SPI
125°C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate