New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Print Page

                      ADT75BRMZ-REEL

                      Temperature Sensor IC, ± 1°C, -55 °C, 125 °C, MSOP, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES ADT75BRMZ-REEL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADT75BRMZ-REEL
                      Newark Part No.03AM3408
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,259 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.760
                      10+$3.280
                      25+$3.100
                      50+$2.940
                      100+$2.760
                      250+$2.670
                      500+$2.590
                      1000+$2.480
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADT75BRMZ-REEL
                      Newark Part No.03AM3408
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeDigital
                      IC Output TypeOpen Drain
                      Accuracy± 1°C
                      Sensing Accuracy Range± 1°C
                      Measured Temperature Min-55°C
                      Sensing Temperature Min-55°C
                      Sensing Temperature Max125°C
                      Measured Temperature Max125°C
                      Sensor Case / PackageMSOP
                      Sensor Case StyleMSOP
                      No. of Pins8Pins
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      No. of Channels1Channels
                      Resolution12 bits
                      Output InterfaceI2C, SMBus
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADT75BRMZ-REEL is a ±1°C accurate, 12Bit digital temperature sensor. It contains a band gap temperature sensor and a 12-bit analogue-to-digital converter (ADC) to monitor and digitize the temperature to a resolution of 0.0625°C. The ADT75 is pin and register compatible with the LM75 and AD7416. The ADT75 is guaranteed to operate at supply voltages from 2.7V to 5.5V. Operating at 3.3V, the average supply current is typically 200µA. The ADT75 offers a shutdown mode that powers down the device, and this mode gives a shutdown current of typically 3µA. The A0, A1, and A2 pins are available for address selection. The OS/ALERT pin is an open-drain output that becomes active when temperature exceeds a programmable limit. The OS/ALERT pin can operate in either comparator or interrupt mode. Applications include Isolated sensor, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power-system monitors, hand-held applications.

                      • ±1°C temperature accuracy, 12-bit temperature-to-digital converter
                      • SMBus/I²C-compatible interface
                      • Overtemperature indicator, shutdown mode for low power consumption
                      • Power consumption is 79µW typically at 3.3V
                      • Update rate is 100ms typ (conversion started every 100ms)
                      • Output low voltage is 0.4V max (IOL = 3mA, -55°C to +125°C)
                      • SCL, SDA glitch rejection is 50ns max (-55°C to +125°C)
                      • Supply voltage range from 2.7 to 5.5V (TA = -55 to +125°C, VCC = 2.7 to 5.5V)
                      • Average power dissipation is 798.6µW typ (VDD = 3.3V, normal mode at 25°C)
                      • 8-lead MSOP package, temperature range from -55°C to +125°C

                      Technical Specifications

                      Sensor Output Type

                      Digital

                      Accuracy

                      ± 1°C

                      Measured Temperature Min

                      -55°C

                      Sensing Temperature Max

                      125°C

                      Sensor Case / Package

                      MSOP

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      5.5V

                      Resolution

                      12 bits

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Output Type

                      Open Drain

                      Sensing Accuracy Range

                      ± 1°C

                      Sensing Temperature Min

                      -55°C

                      Measured Temperature Max

                      125°C

                      Sensor Case Style

                      MSOP

                      Supply Voltage Min

                      2.7V

                      No. of Channels

                      1Channels

                      Output Interface

                      I2C, SMBus

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.