New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Isolators
                      Print Page

                      ADUM2286ARIZ

                      Digital Isolator, 2 Channels, 2.7 V, 5.5 V, WSOIC, 16 Pins, 100 Mbps

                      Date/Lot Code

                      ANALOG DEVICES ADUM2286ARIZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM2286ARIZ
                      Newark Part No.26AM5973
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      228 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7.100
                      10+$5.110
                      25+$4.470
                      74+$4.430
                      111+$4.380
                      259+$4.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADUM2286ARIZ
                      Newark Part No.26AM5973
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      IC Case / PackageWSOIC
                      No. of Pins16Pins
                      Data Rate100Mbps
                      Input Level-
                      Output Level-
                      Isolation IC TypeDigital Isolator
                      Isolation TypeMagnetic
                      Isolation Voltage5kV
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      ADUM2286ARIZ is a 5KV RMS dual-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices and other integrated couplers. It operates with the supply voltage on either side ranging from 3V to 5.5V, providing compatibility with lower voltage systems as well as enabling a voltage translation functionality across the isolation barrier. It is approved by UL recognition: 5000V rms for 1 minute per UL 1577, CSA certification per IEC 62368-1, IEC 61010-1, and IEC 60601-1, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 846V peak. It is used in applications such as general-purpose, high voltage, multichannel isolation, medical equipment, power supplies, RS-232/RS-422/RS-485 transceiver isolation.

                      • Low dynamic power consumption
                      • Bidirectional communication
                      • 3V to 5V level translation
                      • High common-mode transient immunity is >35KV/μs typical
                      • Output rise/fall time is 2.5ns typical at (10% to 90%)
                      • Data rate is 1Mbps maximum at (TA = 25°C, VDD1 = VDD2 = 5V)
                      • Propagation delay is 50ns maximum at (TA = 25°C, VDD1 = VDD2 = 5V)
                      • Pulse width distortion is 10ns maximum at (TA = 25°C, VDD1 = VDD2 = 5V)
                      • Operating temperature range from -40°C to +125°C
                      • 16-lead SOIC package

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      16Pins

                      Input Level

                      -

                      Isolation IC Type

                      Digital Isolator

                      Isolation Voltage

                      5kV

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Supply Voltage Min

                      2.7V

                      IC Case / Package

                      WSOIC

                      Data Rate

                      100Mbps

                      Output Level

                      -

                      Isolation Type

                      Magnetic

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.