Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.320 |
| 10+ | $5.470 |
| 25+ | $4.730 |
| 50+ | $4.310 |
| 100+ | $3.880 |
| 250+ | $3.480 |
| 500+ | $3.230 |
| 1000+ | $3.130 |
Product Information
Product Overview
ADUM340E1WBRWZ is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, this isolation component provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. The maximum propagation delay is 10ns with a pulse width distortion of less than 3ns at 5V operation. Channel matching is tight at 3ns maximum. It is approved by UL recognition: 5700V rms for 1 minute per UL 1577, DIN V VDE V 0884-11 (VDE V 0884-11):2017-01, VIORM = 1173V peak, 10,000V peak reinforced surge isolation voltage. It is used in applications such as serial peripheral interface (SPI) data converter isolation, RS-485 and controller area network with flexible data rate (CAN FD) industrial field bus isolation, PWM controller signal isolation, general-purpose multichannel isolation.
- High common-mode transient immunity is 180kV/µs typical
- High robustness to radiated and conducted noise
- 2.25V to 5.5V level translation, fail-safe high
- ±8kV IEC 61000-4-2 ESD protection across isolation barrier
- ±5KV HBM ESD protection on input/output pins
- Random jitter, RMS is 7.19ps typical at (1MHz clock input, all channels switching)
- Quiescent supply current is 0.61mA typical
- Output rise/fall Time is 2.5ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C, qualified for automotive applications
- Package style is 16-lead WSOIC
Technical Specifications
4Channels
5.5V
16Pins
-
Digital Isolator
5.7kVrms
125°C
AEC-Q100
2.25V
WSOIC
150Mbps
-
-
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate