Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.020 |
| 10+ | $12.990 |
| 25+ | $11.790 |
| 94+ | $11.260 |
| 141+ | $10.730 |
Product Information
Product Overview
ADUM5400 is a quad-channel digital isolator with isoPower®, an integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides upto 500mW of regulated, isolated power with 5V input and 5V output voltages. This architecture eliminates the need for a separate, isolated dc-to-dc converter in low power, isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. It is approved by UL recognition, 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, IEC 60747-5-2 (VDE 0884, Part 2), VIORM = 560V peak. It is used in application such as RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs etc.
- isoPower integrated, isolated dc-to-dc converter
- Schmitt trigger inputs
- High common-mode transient immunity is 25KV/μs
- Number of inputs, VDD1 side is 4
- Number of inputs, VDD2 side is 0
- Maximum data rate is 1Mbps
- Maximum propagation delay is 100ns at 5V
- Maximum pulse width distortion is 40ns
- Operating temperature is -40°C to +105°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4 Channel
4.5V
5.5V
WSOIC
1Mbps
-
Magnetic
-40°C
-
-
No SVHC (21-Jan-2025)
4Channels
55ns
WSOIC
16Pins
-
Digital Isolator
2.5kV
105°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate