Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.010 |
| 10+ | $14.640 |
| 25+ | $13.510 |
| 74+ | $12.390 |
| 111+ | $11.710 |
| 259+ | $11.040 |
Product Information
Product Overview
ADUM6201 is a dual-channel digital isolator with isoPower®, an integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology. This device eliminate the need for a separate, isolated dc-to-dc converter in low power, isolated designs. It is approved by UL recognition, 5000V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, IEC 60601-1: 250V rms, 8 mm package (RI-16-1), IEC 60950-1: 400V rms, 8 mm package (RI-16-1), VDE certificate of conformity (RW-16), IEC 60747-5-2 (VDE 0884 Part 2):2003-01, VIORM = 846V peak, VDE certificate of conformity, 8 mm package (RI-16-1), DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 846V peak. It is used in application such as RS-232/RS-422/RS-485 transceivers industrial field bus isolation, isolated sensor interfaces, industrial PLCs etc.
- Number of inputs, VDD1 side is 1
- Number of inputs, VDD2 side is 1
- Maximum data rate is 1Mbps
- Maximum propagation delay is 100ns at 5V
- Maximum pulse width distortion is 40ns
- Upto 400mW output power
- Operating temperature range is −40°C to +105°C
- Package style is 16-lead SOIC-IC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Channel
55ns
5.5V
16Pins
1Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (21-Jan-2025)
2Channels
3V
SOIC
SOIC
CMOS
Digital Isolator
5kV
105°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate