New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Instrumentation Amplifiers
                      Print Page

                      AMP01GSZ

                      Instrument Amplifier, 1 Channels, 40 µV, 4.5 V/µs, 570 kHz, ± 4.5V to ± 18V, WSOIC

                      Date/Lot Code

                      ANALOG DEVICES AMP01GSZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAMP01GSZ
                      Newark Part No.50AK0061
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      37 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$42.830
                      5+$37.870
                      10+$32.910
                      25+$31.210
                      74+$29.510
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $42.83
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAMP01GSZ
                      Newark Part No.50AK0061
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Input Offset Voltage40µV
                      Slew Rate Typ4.5V/µs
                      Gain Bandwidth Product570kHz
                      Supply Voltage Range± 4.5V to ± 18V
                      Supply Voltage Range± 4.5V to ± 18V
                      IC Case / PackageWSOIC
                      No. of Pins20Pins
                      CMRR125dB
                      Instrumentation Amplifier TypeLow Noise, Precision
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      No. of Amplifiers1 Amplifier
                      Slew Rate4.5V/µs
                      Bandwidth570kHz
                      Amplifier Case StyleWSOIC
                      Amplifier OutputSingle Ended

                      Product Overview

                      AMP01 is a monolithic instrumentation amplifier designed for high-precision data acquisition and instrumentation applications. The design combines the conventional features of an instrumentation amplifier with a high current output stage. The output remains stable with high capacitance loads (1 μF), a unique ability for an instrumentation amplifier. Consequently, the AMP01 can amplify low level signals for transmission through long cables without requiring an output buffer. The output stage can be configured as a voltage or current generator. Input offset voltage is very low (20 μV), which generally eliminates the external null potentiometer. Excellent low frequency noise performance is achieved with a minimal compromise on input protection. The bias current is very low, less than 10 nA over the military temperature range. This combination takes the instrumentation amplifier one step further towards the ideal amplifier.

                      • Low offset voltage is 50μV (maximum)
                      • Very low offset voltage drift is 0.3μV/°C (maximum)
                      • Voltage noise is 0.12μV p-p (typ, G = 1000, 0.1Hz to 10Hz, TA = 25°C)
                      • Excellent output drive is ±10V at ±50mA
                      • Capacitive load stability up to 1μF
                      • Gain range from 0.1 to 10,000V/V (VS = ±15V, TA = 25°C)
                      • Excellent linearity is 16bit at G = 1000
                      • Common-mode rejection is 125dB (typ, G = 1000)
                      • Low bias current: 4nA maximum, can be configured as a precision op-amp
                      • 20 lead SOIC-W package, operating temperature range from 0°C to 70°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      4.5V/µs

                      Supply Voltage Range

                      ± 4.5V to ± 18V

                      IC Case / Package

                      WSOIC

                      CMRR

                      125dB

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Amplifiers

                      1 Amplifier

                      Bandwidth

                      570kHz

                      Amplifier Output

                      Single Ended

                      Input Offset Voltage

                      40µV

                      Gain Bandwidth Product

                      570kHz

                      Supply Voltage Range

                      ± 4.5V to ± 18V

                      No. of Pins

                      20Pins

                      Instrumentation Amplifier Type

                      Low Noise, Precision

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Automotive Qualification Standard

                      -

                      Slew Rate

                      4.5V/µs

                      Amplifier Case Style

                      WSOIC

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Simulation Model EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.