Quantity | Price |
---|---|
1+ | $139.070 |
Product Information
Product Overview
DC2132A is a LT3081, LT8612, LT3092 24V 3A constant voltage, constant current bench supply demonstration board. DC2132A is a 24V 3A constant voltage, constant current bench supply. It regulates any output voltage from 0V to 24V and any output current from 0A to 3A. It runs from 10V to 40V input although the output voltage should remain 5V or more below the input voltage. The LT®8612 step-down regulator is followed by two parallel LT®3081 linear regulators for a combination of low output ripple, high bandwidth and easy-to-adjust output voltage and current limits. The LT®3092 current source is used to deliver current to power the adjustable resistance of the voltage limit knob (potentiometer).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3081ER#PBF
-
LT3081ER#PBF
Current and Voltage Monitor
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate