New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - Linear Voltage Regulator
                      Print Page

                      DC2984A

                      Demo Board, LT3383EUJM#PBF, Power Management Solution, 4 Buck Switching & 3 LDO Regulators

                      ANALOG DEVICES DC2984A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC2984A
                      Newark Part No.50AK0958
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$168.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $168.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDC2984A
                      Newark Part No.50AK0958
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberLT3383EUJM#PBF
                      Kit Application TypePower Management
                      Application Sub TypeLow Dropout Linear Regulator
                      Kit ContentsDemonstration Board LT3383EUJM#PBF
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DC2984A is a LT3383 multioutput power management solution with 4 buck switching and 3 LDO linear regulators demonstration board. DC2984A is a multi-output power management solution demonstration circuit, featuring the LT®3383. It contains two 2.5A synchronous step-down DC-DC regulators, two 1.5A synchronous step-down DC-DC regulators and three 300mA LDO regulators. All the regulators can be enabled via its corresponding enable pins. The start-up sequence of the regulators can be programmed by connecting the outputs of the regulators to the enable pins in desired order.

                      • Input voltage range from 2.7V to 5.5V at TA = 25°C
                      • BUCK1 Output Voltage of 1.2V at BUCK1 enabled, I(BUCK1) = 0 - 2.5A, TA = 25°C
                      • BUCK2 output voltage of 1.5V at BUCK2 enabled, I(BUCK2) = 0 - 2.5A, TA = 25°C
                      • BUCK3 output voltage of 1.81V at BUCK3 enabled, I(BUCK3) = 0 - 1.5A, TA = 25°C
                      • BUCK4 output voltage of 3.31V at BUCK4 enabled, I(BUCK4) = 0 - 1.5A, TA = 25°C
                      • LDO1 output voltage of 1.2V at LDO1 enabled, I(LDO1) = 0-300mA, TA = 25°C
                      • LDO2 output voltage of 0.8V at LDO2 enabled, I(LDO2) = 0-300mA, TA = 25°C
                      • LDO3 output voltage of 1.8V at LDO3 enabled, I(LDO3) = 0-300mA, TA = 25°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Demonstration Board LT3383EUJM#PBF

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      LT3383EUJM#PBF

                      Application Sub Type

                      Low Dropout Linear Regulator

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.