New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      DG419CY+

                      Analog Switch, SPDT, 1-CH, 10V to 30V, ± 4.5V to ± 20V, SMD, 0 to 70 °C, NSOIC-8

                      Date/Lot Code

                      ANALOG DEVICES DG419CY+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDG419CY+
                      Newark Part No.81Y9037
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      224 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$11.280
                      10+$8.730
                      25+$8.110
                      50+$7.760
                      100+$7.400
                      300+$7.130
                      500+$6.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDG419CY+
                      Newark Part No.81Y9037
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch
                      Power Supply TypeSingle & Dual Supply
                      On State Resistance Max35ohm
                      Supply Voltage Range10V to 30V, ± 4.5V to ± 20V
                      Supply Voltage Range10V to 30V, ± 4.5V to ± 20V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      No. of Channels1Channels
                      On Resistance Typ20ohm
                      On Resistance Max35ohm
                      Switch ConfigurationSPDT
                      Mux / Demux Configuration-
                      InterfacesParallel
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      DG419CY+ is an improved, SPDT analogue switch. This precision, CMOS, monolithic analogue switch conducts equally well in either direction and has low charge injection, low power consumption and an ESD tolerance of 2000V minimum per method 3015.7. The new design offers low off-leakage current over temperature (less than 5nA at +85°C). Typical applications include sample and hold circuits, communications systems, test equipment, battery operated systems, modems, fax machines, guidance and control systems, PBX, PABX, audio signal routing and military radios.

                      • Supply voltage range from ±10V to ±30V, ±4.5V to ±20V
                      • Rail to rail signal handling
                      • TTL/CMOS-Logic Compatible
                      • Improved RDS(ON) match between channels 3ohm max at TA=+25°C
                      • On-resistance flatness is 4ohm maximum at TA=+25°C
                      • Charge injection is 10pC max at VGEN=0V, TA=+25°C
                      • Low power consumption is 35µW maximum
                      • Fabricated with a 44V silicon-gate process
                      • Operating temperature range from 0°C to 70°C
                      • 8 SO package

                      Technical Specifications

                      IC Function

                      Analogue Switch

                      On State Resistance Max

                      35ohm

                      Supply Voltage Range

                      10V to 30V, ± 4.5V to ± 20V

                      No. of Pins

                      8Pins

                      On Resistance Typ

                      20ohm

                      Switch Configuration

                      SPDT

                      Interfaces

                      Parallel

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Power Supply Type

                      Single & Dual Supply

                      Supply Voltage Range

                      10V to 30V, ± 4.5V to ± 20V

                      IC Case / Package

                      NSOIC

                      No. of Channels

                      1Channels

                      On Resistance Max

                      35ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.